Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No10-11-2103Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.90AJ7254
Product RangeKK 254 7880
Your Part Number
12,502 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.340 |
| 250+ | $1.030 |
| 500+ | $0.928 |
| 1000+ | $0.844 |
| 5000+ | $0.775 |
Price for:Each
Minimum: 10
Multiple: 10
$13.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-11-2103Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.90AJ7254
Product RangeKK 254 7880
Product RangeKK 254 7880
No. of Positions10Positions
Pitch Spacing2.54mm
For Use With7879 Series Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 254 7880
No. of Positions
10Positions
For Use With
7879 Series Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 10-11-2103
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
