Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1000631200Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44AM5087
Product Range100063 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3+ | $2,203.400 |
| 5+ | $2,159.910 |
| 10+ | $2,116.420 |
| 25+ | $2,043.940 |
Price for:Reel of 2000
Minimum: 3
Multiple: 3
$6,610.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1000631200Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44AM5087
Product Range100063 Series
Coaxial Cable Type-
Conductor Area CSA-
Conductor MaterialBare Copper
External Diameter5.08mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPolyethylene (PE)
No. of Max Strands x Strand Size1 x 17AWG
Product Range100063 Series
Reel Length (Imperial)2000ft
Reel Length (Metric)610m
Wire Gauge17AWG
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
-
Conductor Material
Bare Copper
Impedance
50ohm
Jacket Material
Polyethylene (PE)
Product Range
100063 Series
Reel Length (Metric)
610m
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
5.08mm
Jacket Color
Black
No. of Max Strands x Strand Size
1 x 17AWG
Reel Length (Imperial)
2000ft
Wire Gauge
17AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
