Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1000631600Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44AM5091
Product Range100063 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2,958.700 |
Price for:Reel of 600
Minimum: 10
Multiple: 10
$29,587.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1000631600Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44AM5091
Product Range100063 Series
Coaxial Cable Type-
Conductor Area CSA-
Reel Length (Imperial)600ft
Reel Length (Metric)183m
External Diameter14.99mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPolyethylene (PE)
No. of Max Strands x Strand Size1 x 5AWG
Product Range100063 Series
Wire Gauge5AWG
Conductor MaterialCopper Clad Aluminum
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
-
Reel Length (Imperial)
600ft
External Diameter
14.99mm
Jacket Color
Black
No. of Max Strands x Strand Size
1 x 5AWG
Wire Gauge
5AWG
SVHC
To Be Advised
Conductor Area CSA
-
Reel Length (Metric)
183m
Impedance
50ohm
Jacket Material
Polyethylene (PE)
Product Range
100063 Series
Conductor Material
Copper Clad Aluminum
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
