Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105017-0002Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel80AH2884
Re-Reel82AH2419
Cut Tape82AH2419
Product Range105017 Series
Your Part Number
2,566 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.850 | $1.85 |
| Total Price | $1.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.590 |
| 25+ | $1.550 |
| 50+ | $1.510 |
| 100+ | $1.450 |
| 250+ | $1.330 |
| 500+ | $1.210 |
Full Reel
| Quantity | Price |
|---|---|
| 1400+ | $0.857 |
| 2800+ | $0.822 |
| 5600+ | $0.808 |
| 8400+ | $0.797 |
| 14000+ | $0.783 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105017-0002Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel80AH2884
Re-Reel82AH2419
Cut Tape82AH2419
Product Range105017 Series
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range105017 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
105017 Series
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
