Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105307-1208Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.39AH5724
Product RangeNano-Fit 105307
Your Part Number
3,098 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.120 |
| 25+ | $1.080 |
| 50+ | $1.040 |
| 100+ | $0.994 |
| 250+ | $0.937 |
| 500+ | $0.876 |
| 1000+ | $0.745 |
Price for:Each
Minimum: 10
Multiple: 10
$11.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105307-1208Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.39AH5724
Product RangeNano-Fit 105307
Product RangeNano-Fit 105307
No. of Contacts8Contacts
No. of Positions8Positions
Pitch Spacing2.5mm
Contact Termination TypeCrimp
For Use WithMolex Nano-Fit 105307 Series Contacts
No. of Rows1Rows
Contact Plating-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Nano-Fit 105307
No. of Contacts
8Contacts
Pitch Spacing
2.5mm
For Use With
Molex Nano-Fit 105307 Series Contacts
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Positions
8Positions
Contact Termination Type
Crimp
No. of Rows
1Rows
Contact Material
-
Alternatives for 105307-1208
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
