Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No106115-3200Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55R8249
Product RangeLC 86290 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $48.670 |
Price for:Each
Minimum: 100
Multiple: 100
$4,867.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No106115-3200Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55R8249
Product RangeLC 86290 Series
Fibre Type-
Convert From Fiber Optic ConnectorLC Duplex
Convert From GenderJack
Convert To Fiber Optic ConnectorLC Duplex
Convert To GenderJack
Adapter Body Style45° Angle Adapter
Fiber Optic Connector Polish Type-
Product RangeLC 86290 Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Fibre Type
-
Convert From Gender
Jack
Convert To Gender
Jack
Fiber Optic Connector Polish Type
-
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Convert From Fiber Optic Connector
LC Duplex
Convert To Fiber Optic Connector
LC Duplex
Adapter Body Style
45° Angle Adapter
Product Range
LC 86290 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
