Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-0382Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AH0092
Product RangeMicro-Change 120066 Series
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.190 |
| 5+ | $35.460 |
| 10+ | $33.740 |
| 25+ | $32.710 |
| 50+ | $30.990 |
| 100+ | $29.780 |
| 250+ | $28.920 |
Price for:Each
Minimum: 1
Multiple: 1
$37.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-0382Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AH0092
Product RangeMicro-Change 120066 Series
Connector Type AM12 Sensor Right Angle 4 Position Receptacle
Connector to ConnectorM12 Plug to 90° M12 Receptacle
Connector Type AMicro-Change Plug
Connector Type B90° M12 Receptacle
Connector Type BM12 Sensor Straight 4 Position Plug
No. of Positions4 Positions
Cable Length - Metric6m
Cable Length - Imperial19.68ft
Product RangeMicro-Change 120066 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
M12 Sensor Right Angle 4 Position Receptacle
Connector Type A
Micro-Change Plug
Connector Type B
M12 Sensor Straight 4 Position Plug
Cable Length - Metric
6m
Product Range
Micro-Change 120066 Series
Connector to Connector
M12 Plug to 90° M12 Receptacle
Connector Type B
90° M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
19.68ft
SVHC
Lead (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
