Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-1684Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AH0095
Product RangeMicro-Change 120066 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $393.790 |
| 5+ | $389.180 |
| 10+ | $384.560 |
| 25+ | $379.930 |
| 50+ | $370.580 |
Price for:Each
Minimum: 1
Multiple: 1
$393.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-1684Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AH0095
Product RangeMicro-Change 120066 Series
Connector Type AMicro-Change Plug
Connector to ConnectorM12 Plug to M12 Receptacle
Connector Type AM12 Sensor Straight 5 Position Receptacle
Connector Type BMicro-Change Receptacle
Connector Type BM12 Sensor Straight 5 Position Plug
No. of Positions5 Positions
Cable Length - Metric30m
Cable Length - Imperial98.4ft
Product RangeMicro-Change 120066 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
Connector Type A
M12 Sensor Straight 5 Position Receptacle
Connector Type B
M12 Sensor Straight 5 Position Plug
Cable Length - Metric
30m
Product Range
Micro-Change 120066 Series
Connector to Connector
M12 Plug to M12 Receptacle
Connector Type B
Micro-Change Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
98.4ft
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
