Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120071-0044Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AC7228
Product Range120071 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $26.280 |
| 5+ | $25.730 |
| 10+ | $25.180 |
| 25+ | $23.550 |
| 50+ | $22.450 |
| 100+ | $20.830 |
| 250+ | $19.070 |
Price for:Each
Minimum: 1
Multiple: 1
$26.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120071-0044Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AC7228
Product Range120071 Series
Product Range120071 Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingRight Angle Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
Contact PlatingSilver
Current Rating4A
Voltage Rating36VDC
SVHCTo Be Advised
Technical Specifications
Product Range
120071 Series
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Silver
Voltage Rating
36VDC
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Right Angle Cable Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
4A
SVHC
To Be Advised
Alternatives for 120071-0044
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
