Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120079-0109Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29AH8533
Product RangeUltra-Lock 120079 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.710 |
| 5+ | $70.450 |
| 10+ | $69.210 |
| 25+ | $67.780 |
| 50+ | $66.790 |
| 100+ | $65.700 |
| 250+ | $65.220 |
Price for:Each
Minimum: 1
Multiple: 1
$71.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120079-0109Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29AH8533
Product RangeUltra-Lock 120079 Series
Connector to ConnectorM12 Straight Receptacle to Free End
Connector Type AUltra-Lock Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeUltra-Lock 120079 Series
SVHCLead (17-Jan-2023)
Technical Specifications
Connector to Connector
M12 Straight Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Ultra-Lock 120079 Series
Connector Type A
Ultra-Lock Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
6.56ft
SVHC
Lead (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
