Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120108-0036Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.56T7154
Product RangeMicro-Change 120108 Series
Also Known AsE11A06002M200
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 4+ | $208.980 |
| 5+ | $196.300 |
| 10+ | $189.980 |
| 25+ | $183.640 |
| 50+ | $173.500 |
| 100+ | $169.710 |
Price for:Each
Minimum: 4
Multiple: 4
$835.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-0036Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.56T7154
Product RangeMicro-Change 120108 Series
Also Known AsE11A06002M200
Connector Type AMicro-Change Plug
Connector Type AM12 Sensor Straight 4 Position Plug
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric20m
Cable Length - Imperial65.62ft
Product RangeMicro-Change 120108 Series
SVHCLead (17-Jan-2022)
Technical Specifications
Connector Type A
Micro-Change Plug
Connector Type B
Micro-Change Plug
Cable Length - Metric
20m
Product Range
Micro-Change 120108 Series
Connector Type A
M12 Sensor Straight 4 Position Plug
No. of Positions
4 Positions
Cable Length - Imperial
65.62ft
SVHC
Lead (17-Jan-2022)
Technical Docs (2)
Alternatives for 120108-0036
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
