Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1205050100Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.76AK7635
Product Range120505 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $118.140 |
| 25+ | $113.500 |
| 50+ | $110.910 |
| 100+ | $107.810 |
| 250+ | $104.730 |
Price for:Each
Minimum: 1
Multiple: 1
$118.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1205050100Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.76AK7635
Product Range120505 Series
Connector Type AMini-Change Plug
Connector Type BMicro-Change Receptacle
No. of Positions5 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product Range120505 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
5 Positions
Cable Length - Imperial
6.56ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Micro-Change Receptacle
Cable Length - Metric
2m
Product Range
120505 Series
Alternatives for 1205050100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
