Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1205050106Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.76AK7641
Product Range120505 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $167.210 |
| 25+ | $160.630 |
| 50+ | $156.980 |
| 100+ | $152.600 |
| 250+ | $148.220 |
Price for:Each
Minimum: 1
Multiple: 1
$167.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1205050106Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.76AK7641
Product Range120505 Series
Connector Type AMini-Change Receptacle
Connector Type BMicro-Change Plug
No. of Positions5 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range120505 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Mini-Change Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Micro-Change Plug
Cable Length - Metric
5m
Product Range
120505 Series
Alternatives for 1205050106
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
