Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130003-0061Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38B1775
Product RangeQuick-Change 130003 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $137.430 |
| 8+ | $131.620 |
Price for:Each
Minimum: 1
Multiple: 1
$137.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130003-0061Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38B1775
Product RangeQuick-Change 130003 Series
Connector Type A3/8"-16 UN Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric305mm
Cable Length - Imperial12"
Product RangeQuick-Change 130003 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
3/8"-16 UN Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
12"
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
305mm
Product Range
Quick-Change 130003 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
