Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130010-1020Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26C0262
Product RangeMini-Change 130010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 12+ | $171.720 |
| 25+ | $166.010 |
| 50+ | $156.850 |
| 100+ | $153.420 |
Price for:Each
Minimum: 12
Multiple: 12
$2,060.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130010-1020Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26C0262
Product RangeMini-Change 130010 Series
Connector Type AMini-Change Plug
Connector Type BMini-Change Receptacle
No. of Positions5 Positions
Cable Length - Metric6.1m
Cable Length - Imperial20ft
Product RangeMini-Change 130010 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
5 Positions
Cable Length - Imperial
20ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Mini-Change Receptacle
Cable Length - Metric
6.1m
Product Range
Mini-Change 130010 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
