Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1301530019Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.81C9334
Product RangeSafeway 130153 Series
Also Known As130153-0019, GTIN UPC EAN: 78678828399
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $193.770 |
| 5+ | $182.020 |
| 10+ | $176.140 |
| 25+ | $170.280 |
| 50+ | $160.880 |
| 100+ | $157.370 |
Price for:Each
Minimum: 1
Multiple: 1
$193.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1301530019Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.81C9334
Product RangeSafeway 130153 Series
Also Known As130153-0019, GTIN UPC EAN: 78678828399
GFCI TypePower Cord
GFCI Plug TypeNEMA 5-15
GFCI Receptacle TypeNEMA 5-15
Current Rating15A
Voltage Rating120VAC
Cord Length - Imperial2ft
Cord Length - Metric610mm
Product RangeSafeway 130153 Series
SVHCTo Be Advised
Technical Specifications
GFCI Type
Power Cord
GFCI Receptacle Type
NEMA 5-15
Voltage Rating
120VAC
Cord Length - Metric
610mm
SVHC
To Be Advised
GFCI Plug Type
NEMA 5-15
Current Rating
15A
Cord Length - Imperial
2ft
Product Range
Safeway 130153 Series
Alternatives for 1301530019
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
