Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.000 |
| 10+ | $8.360 |
| 25+ | $7.910 |
| 50+ | $7.470 |
| 100+ | $7.050 |
| 250+ | $6.510 |
| 500+ | $6.160 |
| 1000+ | $5.590 |
Price for:Each
Minimum: 1
Multiple: 1
$9.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146234-0100Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.80AH2962
Product Range146234
Antenna TypeCellular / 3G
Frequency Min2.7GHz
Frequency Max6GHz
Antenna MountingAdhesive
Gain5dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range146234
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Cellular / 3G
Frequency Max
6GHz
Gain
5dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.7GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
146234
Alternatives for 146234-0100
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

