Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-29-1024Copy
Newark Part No.07AH5006
Product RangeC-Grid 7859
Your Part Number
3,635 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $0.941 |
| 25+ | $0.905 |
| 50+ | $0.871 |
| 100+ | $0.836 |
| 250+ | $0.787 |
| 500+ | $0.736 |
| 1000+ | $0.626 |
Price for:Each
Minimum: 10
Multiple: 10
$9.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-29-1024Copy
Newark Part No.07AH5006
Product RangeC-Grid 7859
Accessory TypeShunt
No. of Positions2Positions
Pitch Spacing2.54mm
Product RangeC-Grid 7859
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Positions
Product Range
C-Grid 7859
For Use With
Molex C-Grid Series Header Connectors, KK Series Wire to Board Header Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 15-29-1024
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
