Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15016-0211Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AJ7970
Product RangePremo-Flex 15016 Series
Your Part Number
726 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.490 |
| 100+ | $4.590 |
| 250+ | $4.240 |
| 500+ | $3.980 |
| 1000+ | $3.780 |
Price for:Each
Minimum: 1
Multiple: 1
$5.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15016-0211Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AJ7970
Product RangePremo-Flex 15016 Series
No. of Conductors20Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4ft
Cable Length - Metric102mm
Jacket ColorWhite
Product RangePremo-Flex 15016 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Conductors
20Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
102mm
Product Range
Premo-Flex 15016 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
4ft
Jacket Color
White
SVHC
No SVHC (25-Jun-2025)
Alternatives for 15016-0211
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
