Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15016-0761Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AJ7985
Product RangePremo-Flex 15016 Series
Your Part Number
964 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.120 |
| 100+ | $7.620 |
| 250+ | $7.070 |
| 500+ | $6.620 |
| 1000+ | $6.290 |
Price for:Each
Minimum: 1
Multiple: 1
$9.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15016-0761Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AJ7985
Product RangePremo-Flex 15016 Series
No. of Conductors70Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric102mm
Jacket ColorWhite
Product RangePremo-Flex 15016 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Conductors
70Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
102mm
Product Range
Premo-Flex 15016 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
4"
Jacket Color
White
SVHC
No SVHC (25-Jun-2025)
Alternatives for 15016-0761
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
