Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15018-0567Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74AH1615
Product RangePremo-Flex 15018
Your Part Number
887 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.780 |
| 5+ | $13.350 |
| 10+ | $12.970 |
| 25+ | $12.210 |
| 50+ | $11.720 |
| 100+ | $11.240 |
| 250+ | $10.470 |
Price for:Each
Minimum: 1
Multiple: 1
$13.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15018-0567Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74AH1615
Product RangePremo-Flex 15018
No. of Conductors60Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket Color-
Product RangePremo-Flex 15018
SVHCTo Be Advised
Technical Specifications
No. of Conductors
60Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 15018
Pitch Spacing
0.5mm
Cable Length - Imperial
6"
Jacket Color
-
SVHC
To Be Advised
Alternatives for 15018-0567
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
