Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15018-0568Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.38AK7803
Product RangePremo-Flex 15018 Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.040 |
| 5+ | $10.820 |
| 10+ | $9.540 |
| 25+ | $9.320 |
| 50+ | $8.870 |
| 100+ | $8.640 |
| 250+ | $8.480 |
Price for:Each
Minimum: 1
Multiple: 1
$11.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15018-0568Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.38AK7803
Product RangePremo-Flex 15018 Series
No. of Conductors60Conductor
Pitch Spacing0.5mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Product RangePremo-Flex 15018 Series
SVHCTo Be Advised
Technical Specifications
No. of Conductors
60Conductor
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
152mm
SVHC
To Be Advised
Pitch Spacing
0.5mm
Cable Length - Imperial
6"
Product Range
Premo-Flex 15018 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
