Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15026-0660Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.77AK2235
Product RangePremo-Flex LVDS Jumper 15026 Series
Your Part Number
64 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $26.310 |
| 5+ | $24.850 |
| 10+ | $23.380 |
| 25+ | $22.110 |
| 50+ | $21.200 |
| 100+ | $20.340 |
| 250+ | $19.270 |
Price for:Each
Minimum: 1
Multiple: 1
$26.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15026-0660Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.77AK2235
Product RangePremo-Flex LVDS Jumper 15026 Series
No. of Conductors60Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColorOrange
Product RangePremo-Flex LVDS Jumper 15026 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Conductors
60Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex LVDS Jumper 15026 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
6"
Jacket Color
Orange
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 15026-0660
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
