Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15131-0401Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.69AH4214
Product RangePico-Lock OTS 15131 Series
Your Part Number
1,256 In Stock
250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.700 |
| 10+ | $12.690 |
| 25+ | $12.000 |
| 50+ | $11.290 |
| 100+ | $10.650 |
| 250+ | $9.800 |
| 500+ | $9.250 |
| 1000+ | $8.340 |
Price for:Each
Minimum: 1
Multiple: 1
$13.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15131-0401Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.69AH4214
Product RangePico-Lock OTS 15131 Series
Connector to ConnectorPico-Lock Receptacle to Pico-Lock Receptacle
No. of Positions4Positions
Connector Pitch1mm
No. of Rows1 Row
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangePico-Lock OTS 15131 Series
Wire Gauge28AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pico-Lock Receptacle to Pico-Lock Receptacle
Connector Pitch
1mm
Cable Length - Metric
100mm
Product Range
Pico-Lock OTS 15131 Series
Jacket Color
Black
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
3.9"
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 15131-0401
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
