Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15132-0403Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AH4222
Product RangePico-Lock OTS 15132 Series
Your Part Number
83 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.680 |
| 10+ | $8.970 |
| 25+ | $8.480 |
| 50+ | $7.980 |
| 100+ | $7.520 |
| 250+ | $6.930 |
| 500+ | $6.540 |
| 1000+ | $5.900 |
Price for:Each
Minimum: 1
Multiple: 1
$9.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15132-0403Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AH4222
Product RangePico-Lock OTS 15132 Series
Connector to ConnectorPico-Lock Receptacle to Pico-Lock Receptacle
No. of Positions4Positions
Connector Pitch1.5mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangePico-Lock OTS 15132 Series
Wire Gauge24AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pico-Lock Receptacle to Pico-Lock Receptacle
Connector Pitch
1.5mm
Cable Length - Metric
300mm
Product Range
Pico-Lock OTS 15132 Series
Jacket Color
Black
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
24AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 15132-0403
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
