Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15132-0406Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.69AH4224
Product RangePico-Lock OTS 15132 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.970 |
| 10+ | $10.160 |
| 25+ | $9.610 |
| 50+ | $9.040 |
| 100+ | $8.520 |
| 250+ | $7.840 |
| 500+ | $7.400 |
| 1000+ | $6.690 |
Price for:Each
Minimum: 1
Multiple: 1
$10.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15132-0406Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.69AH4224
Product RangePico-Lock OTS 15132 Series
Connector to ConnectorPico-Lock Receptacle to Pico-Lock Receptacle
No. of Positions4Positions
Connector Pitch1.5mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangePico-Lock OTS 15132 Series
Wire Gauge24AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pico-Lock Receptacle to Pico-Lock Receptacle
Connector Pitch
1.5mm
Cable Length - Metric
600mm
Product Range
Pico-Lock OTS 15132 Series
Jacket Color
Black
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
24AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 15132-0406
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
