Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No160077-5004Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80AK6520
Product RangeMX150 160077 Series
Your Part Number
360 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 100+ | $2.660 |
| 250+ | $2.440 |
| 500+ | $2.270 |
| 1000+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No160077-5004Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80AK6520
Product RangeMX150 160077 Series
Product RangeMX150 160077 Series
No. of Positions10Positions
For Use WithMolex MX150 33000, 33011 Series Pin Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
MX150 160077 Series
No. of Positions
10Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
Molex MX150 33000, 33011 Series Pin Contacts
IP Rating
-
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 160077-5004
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
