Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No160081-3001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80AK6532
Product RangeMX150 160081 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 100+ | $3.090 |
| 250+ | $2.830 |
| 500+ | $2.650 |
| 1000+ | $2.480 |
Price for:Each
Minimum: 1
Multiple: 1
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No160081-3001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80AK6532
Product RangeMX150 160081 Series
Product RangeMX150 160081 Series
No. of Positions9Positions
For Use WithMolex MX150 33000, 33011 Series Male Terminals
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150 160081 Series
No. of Positions
9Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
Molex MX150 33000, 33011 Series Male Terminals
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 160081-3001
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
