Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171692-0212Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.51AK9654
Product RangeMega-Fit 171692 Series
Your Part Number
2,546 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $2.750 |
| 25+ | $2.570 |
| 50+ | $2.420 |
| 100+ | $2.280 |
| 250+ | $2.180 |
| 500+ | $2.060 |
| 2500+ | $1.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171692-0212Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.51AK9654
Product RangeMega-Fit 171692 Series
Product RangeMega-Fit 171692 Series
No. of Positions12Positions
Pitch Spacing5.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mega-Fit 171692 Series
No. of Positions
12Positions
For Use With
Molex Mega-Fit 172063, 76823 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
5.7mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
