Print Page
5,344 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.964 |
| 25+ | $0.928 |
| 50+ | $0.893 |
| 100+ | $0.857 |
| 250+ | $0.808 |
| 500+ | $0.755 |
| 1000+ | $0.645 |
Price for:Each
Minimum: 10
Multiple: 10
$9.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172258-3106Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.34AH3158
Product RangeUltra-Fit
Product RangeUltra-Fit
No. of Positions6Positions
Pitch Spacing3.5mm
For Use WithMolex Ultra-Fit Series Contacts
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Ultra-Fit
No. of Positions
6Positions
For Use With
Molex Ultra-Fit Series Contacts
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Alternatives for 172258-3106
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

