Print Page
2,493 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.140 |
| 25+ | $1.100 |
| 50+ | $1.070 |
| 100+ | $1.030 |
| 250+ | $0.957 |
| 500+ | $0.886 |
| 1000+ | $0.802 |
Price for:Each
Minimum: 10
Multiple: 10
$11.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172258-3110Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.34AH3160
Product RangeUltra-Fit
Product RangeUltra-Fit
No. of Positions10Positions
Pitch Spacing3.5mm
For Use WithMolex Ultra-Fit Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Ultra-Fit
No. of Positions
10Positions
For Use With
Molex Ultra-Fit Series Contacts
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 172258-3110
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

