Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172704-0188Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AC8428
Product RangeFCT 172704 Series
Also Known AsFMP007S105
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3.500 |
| 10+ | $3.070 |
| 25+ | $2.750 |
| 50+ | $2.680 |
| 100+ | $2.610 |
| 250+ | $2.420 |
| 500+ | $2.320 |
| 1000+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$3.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0188Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AC8428
Product RangeFCT 172704 Series
Also Known AsFMP007S105
For Use WithMolex FCT Series Mixed Layout Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max8AWG
Wire Size AWG Min12AWG
Contact Termination TypeSolder Cup
Product RangeFCT 172704 Series
SVHCPyrochlore, antimony lead yellow (07-Nov-2024)
Product Overview
The FMP007S105 is a 40A solder high power socket contact with straight cable termination. It is made up of gold-plated copper alloy. It is suitable for use with the D-sub mixed layout connectors.
Technical Specifications
For Use With
Molex FCT Series Mixed Layout Connectors
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
12AWG
Product Range
FCT 172704 Series
D Sub Contact Type
Socket (Female)
Contact Material
Copper Alloy
Wire Size AWG Max
8AWG
Contact Termination Type
Solder Cup
SVHC
Pyrochlore, antimony lead yellow (07-Nov-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Pyrochlore, antimony lead yellow (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
