Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173112-0600Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AK1621
Product Range173112 Series
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
| 10+ | $3.880 |
| 25+ | $3.520 |
| 50+ | $3.380 |
| 100+ | $3.230 |
| 250+ | $3.090 |
| 500+ | $2.980 |
| 1000+ | $2.870 |
Price for:Each
Minimum: 1
Multiple: 1
$4.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0600Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AK1621
Product Range173112 Series
Product Range173112 Series
Screw Length11.31mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size5
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
173112 Series
Thread Size - Metric
-
Connector Shell Size
5
Screw Length
11.31mm
Thread Size - Imperial
4-40 UNC
SVHC
Lead (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
