Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19-09-2018Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AK9510
Product RangeStandard .093" 3191
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.536 |
| 250+ | $0.414 |
| 500+ | $0.374 |
| 1000+ | $0.341 |
| 5000+ | $0.314 |
Price for:Each
Minimum: 10
Multiple: 10
$5.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19-09-2018Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AK9510
Product RangeStandard .093" 3191
Product RangeStandard .093" 3191
No. of Positions1Positions
Pitch Spacing-
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 3191
No. of Positions
1Positions
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 19-09-2018
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
