Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19-09-2037Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.87AK0693
Product RangeStandard .093" 3191
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.710 |
| 25+ | $1.660 |
| 50+ | $1.600 |
| 100+ | $1.550 |
| 250+ | $1.450 |
| 500+ | $1.340 |
| 1000+ | $1.210 |
Price for:Each
Minimum: 10
Multiple: 10
$17.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19-09-2037Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.87AK0693
Product RangeStandard .093" 3191
Product RangeStandard .093" 3191
No. of Positions3Positions
Pitch Spacing6.7mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/2605/2606/1973/2151/2273/2870/2871/4272 Series Contacts
SVHCMelamine (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 3191
No. of Positions
3Positions
For Use With
Molex 1189/1190/1380/1381/1433/1434/2605/2606/1973/2151/2273/2870/2871/4272 Series Contacts
Gender
Plug
Pitch Spacing
6.7mm
SVHC
Melamine (04-Feb-2026)
Alternatives for 19-09-2037
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
