Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19-09-2067Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24AK6775
Product RangeStandard .093" 3191
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.780 |
| 100+ | $2.210 |
| 250+ | $2.020 |
| 500+ | $1.850 |
| 1000+ | $1.720 |
Price for:Each
Minimum: 10
Multiple: 10
$27.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19-09-2067Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24AK6775
Product RangeStandard .093" 3191
Product RangeStandard .093" 3191
No. of Positions6Positions
Pitch Spacing6.7mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
SVHCMelamine (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 3191
No. of Positions
6Positions
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
Gender
Plug
Pitch Spacing
6.7mm
SVHC
Melamine (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
