Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19071-0143Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel03AH3961RL
Cut Tape03AH3961
Product RangeInsulKrimp 19071 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.620 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.390 |
| 25+ | $1.300 |
| 50+ | $1.240 |
| 100+ | $1.180 |
| 250+ | $1.040 |
| 500+ | $0.975 |
| 1000+ | $0.934 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19071-0143Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel03AH3961RL
Cut Tape03AH3961
Product RangeInsulKrimp 19071 Series
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max8AWG
Conductor Area CSA-
Product RangeInsulKrimp 19071 Series
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
8AWG
Product Range
InsulKrimp 19071 Series
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
1/4"
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
