Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19137-0006Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.39AH5957
Product RangeAvikrimp 19137
Your Part Number
242 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.606 |
| 25+ | $0.573 |
| 50+ | $0.537 |
| 100+ | $0.504 |
| 250+ | $0.470 |
| 500+ | $0.438 |
| 1000+ | $0.380 |
Price for:Each
Minimum: 10
Multiple: 10
$6.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19137-0006Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.39AH5957
Product RangeAvikrimp 19137
Product RangeAvikrimp 19137
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA0.8mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator Material-
Insulator Colour-
Terminal Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Avikrimp 19137
Conductor Area CSA
0.8mm²
Stud Size - Imperial
#8
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
22AWG to 18AWG
Stud Size - Metric
M4
Insulator Material
-
Terminal Material
-
Alternatives for 19137-0006
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
