Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4000+ | $0.109 |
| 8000+ | $0.098 |
Price for:Each
Minimum: 4000
Multiple: 4000
$436.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19141-0022Copy
Newark Part No.94C7939
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1.5mm²
Stud Size - Metric4.3mm
Stud Size - Imperial8"
SVHCTo Be Advised
Technical Specifications
Wire Size (AWG)
22AWG to 18AWG
Stud Size - Metric
4.3mm
SVHC
To Be Advised
Conductor Area CSA
1.5mm²
Stud Size - Imperial
8"
Alternatives for 19141-0022
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
