Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19164-0070Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01AH0475
Product RangePerma-Seal 19164
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.450 |
| 25+ | $1.390 |
| 50+ | $1.330 |
| 100+ | $1.280 |
| 250+ | $1.190 |
| 500+ | $1.080 |
| 1000+ | $0.960 |
Price for:Each
Minimum: 10
Multiple: 10
$14.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0070Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01AH0475
Product RangePerma-Seal 19164
Product RangePerma-Seal 19164
Wire Size AWG Min12AWG
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6mm²
Wire Size AWG Max10AWG
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialNiAc
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Perma-Seal 19164
Wire Size (AWG)
12AWG to 10AWG
Wire Size AWG Max
10AWG
Stud Size - Imperial
#8
Insulator Colour
Yellow
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
Stud Size - Metric
M4
Insulator Material
NiAc
Terminal Material
Copper
Alternatives for 19164-0070
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
