Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19215-0034Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM9022
Product RangeVersaKrimp 19215 Series
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.390 |
| 25+ | $1.350 |
| 50+ | $1.310 |
| 100+ | $1.260 |
| 250+ | $1.180 |
| 500+ | $1.090 |
| 1000+ | $0.980 |
Price for:Each
Minimum: 10
Multiple: 10
$13.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19215-0034Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM9022
Product RangeVersaKrimp 19215 Series
Insulator Colour-
Product RangeVersaKrimp 19215 Series
Wire Size AWG Min-
Wire Size AWG Max8AWG
Conductor Area CSA-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
-
Conductor Area CSA
-
SVHC
No SVHC (04-Feb-2026)
Product Range
VersaKrimp 19215 Series
Wire Size AWG Max
8AWG
Insulator Material
Uninsulated
Alternatives for 19215-0034
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
