Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19429-0011Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.39AH6018
Product RangeMX150L 19429
Your Part Number
740 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.390 |
| 5+ | $9.090 |
| 10+ | $8.840 |
| 25+ | $8.330 |
| 50+ | $8.000 |
| 100+ | $7.680 |
| 250+ | $7.160 |
Price for:Each
Minimum: 1
Multiple: 1
$9.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19429-0011Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.39AH6018
Product RangeMX150L 19429
Product RangeMX150L 19429
No. of Positions8Positions
For Use WithMolex MX150L 19417 Series Pin Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
IP RatingIP67
IP RatingIP67
Voltage Rating600V
Current Rating18A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19429
No. of Positions
8Positions
Connector Body Material
PET (Polyester), Glass Filled Body
IP Rating
IP67
Current Rating
18A
Gender
Plug
For Use With
Molex MX150L 19417 Series Pin Contacts
IP Rating
IP67
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Alternatives for 19429-0011
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
