Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19432-0014Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26AM6669
Product RangeMX150L 19432 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.600 |
Price for:Each
Minimum: 1
Multiple: 1
$14.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19432-0014Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26AM6669
Product RangeMX150L 19432 Series
Product RangeMX150L 19432 Series
No. of Positions2Positions
Connector Body Material-
IP RatingIP67
IP RatingIP67
Voltage Rating-
Current Rating40A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19432 Series
No. of Positions
2Positions
Connector Body Material
-
IP Rating
IP67
Current Rating
40A
Gender
Receptacle
For Use With
Molex MX150L 19434 Series Automotive Socket Contacts
IP Rating
IP67
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
