Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19433-0013..Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AK3402
Product RangeMX150L 19433 Series
Your Part Number
123 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.140 |
| 5+ | $9.600 |
| 10+ | $8.960 |
| 25+ | $8.410 |
| 50+ | $8.040 |
| 100+ | $7.580 |
| 250+ | $7.200 |
Price for:Each
Minimum: 1
Multiple: 1
$10.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19433-0013..Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AK3402
Product RangeMX150L 19433 Series
Product RangeMX150L 19433 Series
No. of Positions2Positions
For Use WithMolex MX150L 19431 Series Pin Contacts
Connector Body Material-
IP RatingIP67
IP RatingIP67
Voltage Rating-
Current Rating30A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19433 Series
No. of Positions
2Positions
Connector Body Material
-
IP Rating
IP67
Current Rating
30A
Gender
Plug
For Use With
Molex MX150L 19431 Series Pin Contacts
IP Rating
IP67
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
