Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19434-0004Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.39AH6025
Product RangeMX150L 19434
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.890 |
| 25+ | $1.840 |
| 50+ | $1.770 |
| 100+ | $1.710 |
| 250+ | $1.600 |
| 500+ | $1.480 |
| 1000+ | $1.340 |
Price for:Each
Minimum: 10
Multiple: 10
$18.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19434-0004Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.39AH6025
Product RangeMX150L 19434
Product RangeMX150L 19434
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Wire Size AWG Min-
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19434
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
8AWG
For Use With
Molex MX150L 19431 Series Plug Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Alternatives for 19434-0004
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
