Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200890-0108Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.58AC5230
Product RangeEdgeLock 200890
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.170 |
| 25+ | $1.130 |
| 50+ | $1.090 |
| 100+ | $1.050 |
| 250+ | $0.982 |
| 500+ | $0.907 |
| 1000+ | $0.821 |
Price for:Each
Minimum: 10
Multiple: 10
$11.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200890-0108Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.58AC5230
Product RangeEdgeLock 200890
Card Edge Connector TypeSingle Side
Card Thickness1.6mm
No. of Contacts8 Contacts
Connector MountingCable Mount
Connector Body OrientationRight Angle
Contact Termination TypeCrimp
Contact Material-
Contact Plating - Mating Side-
Connector Body MaterialNylon (Polyamide) Body
Product RangeEdgeLock 200890
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Card Edge Connector Type
Single Side
No. of Contacts
8 Contacts
Connector Body Orientation
Right Angle
Contact Material
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
Card Thickness
1.6mm
Connector Mounting
Cable Mount
Contact Termination Type
Crimp
Contact Plating - Mating Side
-
Product Range
EdgeLock 200890
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
