Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.190 |
| 5+ | $37.270 |
| 10+ | $35.350 |
| 25+ | $34.200 |
| 50+ | $32.280 |
| 100+ | $30.930 |
| 250+ | $29.970 |
Price for:Each
Minimum: 1
Multiple: 1
$39.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No201606-0660Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.48AC7702
Product Range201606
No. of Positions1Positions
Wire Size AWG Min6AWG
Wire Size AWG Max0AWG
Conductor Area CSA53mm²
Wire Connection MethodScrew
Rated Current150A
Rated Voltage600V
No. of Levels1
Product Range201606
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
1Positions
Wire Size AWG Max
0AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
201606
Wire Size AWG Min
6AWG
Conductor Area CSA
53mm²
Rated Current
150A
No. of Levels
1
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

