Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204102-0219Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.74AH1691
Product RangeVersaBlade 204102
Your Part Number
4,466 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.806 |
| 25+ | $0.776 |
| 50+ | $0.746 |
| 100+ | $0.716 |
| 250+ | $0.674 |
| 500+ | $0.630 |
| 1000+ | $0.537 |
Price for:Each
Minimum: 10
Multiple: 10
$8.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204102-0219Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.74AH1691
Product RangeVersaBlade 204102
Product RangeVersaBlade 204102
No. of Positions2Positions
Pitch Spacing-
For Use WithMolex VersaBlade 35746 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VersaBlade 204102
No. of Positions
2Positions
For Use With
Molex VersaBlade 35746 Series Socket Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 204102-0219
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
