Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204102-0809Copy
Newark Part No.13AM6750
Product RangeVersaBlade 204102 Series
Your Part Number
900 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.410 |
| 25+ | $1.390 |
| 50+ | $1.380 |
| 100+ | $1.360 |
| 250+ | $1.350 |
| 500+ | $1.340 |
| 1000+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204102-0809Copy
Newark Part No.13AM6750
Product RangeVersaBlade 204102 Series
Product RangeVersaBlade 204102 Series
No. of Positions8Positions
Pitch Spacing-
For Use WithMolex VersaBlade 35745, 35747 Series Male & 35746, 35748 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VersaBlade 204102 Series
No. of Positions
8Positions
For Use With
Molex VersaBlade 35745, 35747 Series Male & 35746, 35748 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
