Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204723-0002Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.75AC7053
Product RangeMini-Fit Jr. 204723
Your Part Number
662 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.190 |
| 25+ | $1.150 |
| 50+ | $1.100 |
| 100+ | $1.060 |
| 250+ | $0.995 |
| 500+ | $0.931 |
| 1000+ | $0.795 |
Price for:Each
Minimum: 10
Multiple: 10
$11.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204723-0002Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.75AC7053
Product RangeMini-Fit Jr. 204723
Accessory TypeBackshell
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
Product RangeMini-Fit Jr. 204723
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Molex Mini-Fit Jr. 5557 Series Plug & 5559 Series Receptacle Housings
Cable Exit Angle
180°
Product Range
Mini-Fit Jr. 204723
Alternatives for 204723-0002
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
